Part Details for AFL27015DW/HB by Infineon Technologies AG
Overview of AFL27015DW/HB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFL27015DW/HB
AFL27015DW/HB CAD Models
AFL27015DW/HB Part Data Attributes
|
AFL27015DW/HB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AFL27015DW/HB
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED PACKAGE-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.3 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,12LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL27015DW/HB
This table gives cross-reference parts and alternative options found for AFL27015DW/HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL27015DW/HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL27015DW/HBPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL27015DW/HB vs AFL27015DW/HBPBF |
5962-9553201HUC | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Advanced Analog | AFL27015DW/HB vs 5962-9553201HUC |
AFL27015DW/HB | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL27015DW/HB vs AFL27015DW/HB |
AFL27015DW/ESPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL27015DW/HB vs AFL27015DW/ESPBF |
AFL27015DW/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL27015DW/HB vs AFL27015DW/CHPBF |
AFL27015DW/ES | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL27015DW/HB vs AFL27015DW/ES |
AFL27015DW | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL27015DW/HB vs AFL27015DW |
5962-9553201HUA | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Advanced Analog | AFL27015DW/HB vs 5962-9553201HUA |
5962-9553201HUC | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Infineon Technologies AG | AFL27015DW/HB vs 5962-9553201HUC |
5962-9553201HUA | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | Infineon Technologies AG | AFL27015DW/HB vs 5962-9553201HUA |