Datasheets
AFL27012DZ/ESPBF by:

DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12

Part Details for AFL27012DZ/ESPBF by International Rectifier

Overview of AFL27012DZ/ESPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1698ES#PBF Analog Devices Iso Secondary Sync Rectifier C
LTC3830ES#PBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f

Part Details for AFL27012DZ/ESPBF

AFL27012DZ/ESPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFL27012DZ/ESPBF Part Data Attributes

AFL27012DZ/ESPBF International Rectifier
Buy Now Datasheet
Compare Parts:
AFL27012DZ/ESPBF International Rectifier DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code MODULE
Package Description ,
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V
Input Voltage-Min 160 V
Input Voltage-Nom 270 V
JESD-30 Code R-XDMA-P12
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 2
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Power Output-Max 66 W
Trim/Adjustable Output YES

Alternate Parts for AFL27012DZ/ESPBF

This table gives cross-reference parts and alternative options found for AFL27012DZ/ESPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL27012DZ/ESPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AFL27012DZ DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ
5962-9951801HZX DC-DC Regulated Power Supply Module, 2 Output, 96W, Hybrid, Infineon Technologies AG AFL27012DZ/ESPBF vs 5962-9951801HZX
AFL27012DZ/HBPBF DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/HBPBF
AFL27012DZPBF DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZPBF
AFL27012DZ/CH DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/CH
AFL27012DZ/ES DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/ES
AFL27012DZ/ES DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL27012DZ/ESPBF vs AFL27012DZ/ES
AFL27012DZ DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL27012DZ/ESPBF vs AFL27012DZ
5962-9951801HZA DC-DC Regulated Power Supply Module, 2 Output, 96W, Hybrid Advanced Analog AFL27012DZ/ESPBF vs 5962-9951801HZA
AFL27012DZ/HB DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/HB
Part Number Description Manufacturer Compare
AFL27012DZ/HB DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/HB
AFL27012DZ/ES DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/ES
AFL27012DZ/CH DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL27012DZ/ESPBF vs AFL27012DZ/CH
AFL27012DZ/CH DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ/CH
5962-9954501HTC Analog Circuit, Hybrid, Interpoint AFL27012DZ/ESPBF vs 5962-9954501HTC
AFL27012DZ/ES DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 Infineon Technologies AG AFL27012DZ/ESPBF vs AFL27012DZ/ES
5962-9951801HZX DC-DC Regulated Power Supply Module, 2 Output, 96W, Hybrid, Infineon Technologies AG AFL27012DZ/ESPBF vs 5962-9951801HZX
AFL27012DZ DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 International Rectifier AFL27012DZ/ESPBF vs AFL27012DZ
5962-9956501HXA Analog Circuit, Hybrid, Interpoint AFL27012DZ/ESPBF vs 5962-9956501HXA
MOR283R3D/883 Analog Circuit, Hybrid, Interpoint AFL27012DZ/ESPBF vs MOR283R3D/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFL27012DZ/ESPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFL27012DZ/ESPBF by International Rectifier

Select Manufacturer
Which Manufacturer of AFL27012DZ/ESPBF would you like to use for your alert(s)?
  • Please alert me when AFL27012DZ/ESPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFL27012DZ/ESPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFL27012DZ/ESPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFL27012DZ/ESPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFL27012DZ/ESPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFL27012DZ/ESPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: