There are no models available for this part yet.
Overview of AFK477M35H32B-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AFK477M35H32B-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K0971
|
Newark | Aluminum Electrolytic Capacitor 470Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):35V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series, Msl:-Rohs Compliant: Yes |Cornell Dubilier AFK477M35H32B-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6180 | Buy Now | |
DISTI #
AFK477M35H32B-F-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | Capacitor, Aluminium, 470uf, 35V, 20±% | 160 |
|
$1.1588 / $2.3175 | Buy Now |
CAD Models for AFK477M35H32B-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AFK477M35H32B-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 5953
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1645 mA
|
Length
|
15 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
825 mA
|
Size Code
|
5953
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
13.5 mm
|
Alternate Parts for AFK477M35H32B-F
This table gives cross-reference parts and alternative options found for AFK477M35H32B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK477M35H32B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK477M35H32B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5953, CHIP | Cornell Dubilier Electronics Inc | AFK477M35H32B-F vs AFK477M35H32B |