Part Details for AFK475M63CB-F by Cornell Dubilier Electronics Inc
Overview of AFK475M63CB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFK475M63CB-F
AFK475M63CB-F CAD Models
AFK475M63CB-F Part Data Attributes
|
AFK475M63CB-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK475M63CB-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 37.5 mA | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for AFK475M63CB-F
This table gives cross-reference parts and alternative options found for AFK475M63CB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK475M63CB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACK4R7M63V5X6.1TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | AFK475M63CB-F vs NACK4R7M63V5X6.1TR13YF |
63CAE4R7NTV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, ROHS COMPLIANT | Surge Components Inc | AFK475M63CB-F vs 63CAE4R7NTV |
EEVFK1J4R7Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP | Panasonic Electronic Components | AFK475M63CB-F vs EEVFK1J4R7Q |
NACK4R7M63V5X6.1TR13WTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | AFK475M63CB-F vs NACK4R7M63V5X6.1TR13WTYF |
EEVFK1J4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP | Panasonic Electronic Components | AFK475M63CB-F vs EEVFK1J4R7M |
EEVFK1J4R7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP | Panasonic Electronic Components | AFK475M63CB-F vs EEVFK1J4R7P |