Part Details for AFK227M2AR44B-F by Cornell Dubilier Electronics Inc
Overview of AFK227M2AR44B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AFK227M2AR44B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFK227M2AR44B-F-ND
|
DigiKey | CAP ALUM 220UF 20% 100V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - Low ESR - 220uF ±20% - 100V - 16.5mm x 18mm Dia - RoHS - Bulk RoHS: Compliant | 0 |
|
$2.0700 / $3.2000 | Buy Now |
Part Details for AFK227M2AR44B-F
AFK227M2AR44B-F CAD Models
AFK227M2AR44B-F Part Data Attributes
|
AFK227M2AR44B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK227M2AR44B-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 8375, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 8375 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 687.75 mA | |
Size Code | 8375 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for AFK227M2AR44B-F
This table gives cross-reference parts and alternative options found for AFK227M2AR44B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK227M2AR44B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK227M2AR44B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 8375, CHIP | Cornell Dubilier Electronics Inc | AFK227M2AR44B-F vs AFK227M2AR44B |