Part Details for AFK106M16B12B by Cornell Dubilier Electronics Inc
Overview of AFK106M16B12B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFK106M16B12B
AFK106M16B12B CAD Models
AFK106M16B12B Part Data Attributes
|
AFK106M16B12B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK106M16B12B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2217 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1350 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 67.5 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for AFK106M16B12B
This table gives cross-reference parts and alternative options found for AFK106M16B12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK106M16B12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK106M16B12B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK106M16B12B vs AFK106M16B12B-F |