There are no models available for this part yet.
Overview of AFFC16-15-100-SVS-T by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2147ACBZ-150-R7 | Analog Devices | Buck 1.2, 1.0Vo (SEL=0,1) SVS | |
ADP2147ACBZ-170-R7 | Analog Devices | Buck 0.9, 1.1Vo (SEL=0,1) SVS | |
ADP2147ACBZ-130-R7 | Analog Devices | Buck 0.9, 1.3Vo (SEL=0,1) SVS |
Price & Stock for AFFC16-15-100-SVS-T by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
123-AFFC16-15-100-SVS-T-ND
|
DigiKey | FFC / FPC Min Qty: 2030 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4091 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2030 Package Multiple: 29 Lead time: 20 Weeks | 0 |
|
$0.4180 | Buy Now |
CAD Models for AFFC16-15-100-SVS-T by ASSMANN WSW components GmbH
Part Data Attributes for AFFC16-15-100-SVS-T by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.15 inch
|
Body Depth
|
0.205 inch
|
Body Length
|
0.787 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE6T
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.7 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.079 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|