Part Details for AFFC-100-08-051-11 by ASSMANN WSW components GmbH
Overview of AFFC-100-08-051-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for AFFC-100-08-051-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11351-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 2" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6234 In Stock |
|
$0.8367 / $2.0000 | Buy Now |
DISTI #
V99:2348_19742701
|
Arrow Electronics | Cable Assembly 0.05m 1mm 8 to 8 POS Jumper to Jumper PL-PL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 800 |
|
$0.7416 / $1.1520 | Buy Now |
|
Future Electronics | 8 Position FFC, FPC Cable 0.039 (1.00mm) 2.000 (50.80mm) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8100 / $0.9300 | Buy Now |
|
Onlinecomponents.com | FFC cable 1.00mm 8 Conductor 51mm RoHS: Compliant |
800 In Stock 2200 Factory Stock |
|
$0.7400 / $1.6210 | Buy Now |
DISTI #
69841943
|
Verical | Cable Assembly 0.05m 1mm 8 to 8 POS Jumper to Jumper PL-PL Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2243 | Americas - 800 |
|
$1.2402 / $2.1060 | Buy Now |
DISTI #
82781747
|
Verical | Cable Assembly 0.05m 1mm 8 to 8 POS Jumper to Jumper PL-PL Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 800 |
|
$1.1520 | Buy Now |
|
Master Electronics | FFC cable 1.00mm 8 Conductor 51mm RoHS: Compliant |
800 In Stock 2200 Factory Stock |
|
$0.7400 / $1.6210 | Buy Now |
Part Details for AFFC-100-08-051-11
AFFC-100-08-051-11 CAD Models
AFFC-100-08-051-11 Part Data Attributes
|
AFFC-100-08-051-11
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC-100-08-051-11
ASSMANN WSW components GmbH
FFC CABLE 1.00MM 8 CONDUCTOR 51M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 90 V | |
Resistance | 1.89 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |