Part Details for AFEO68340JHEKZZ by Aerovox Corporation
Overview of AFEO68340JHEKZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFEO68340JHEKZZ
AFEO68340JHEKZZ CAD Models
AFEO68340JHEKZZ Part Data Attributes
|
AFEO68340JHEKZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFEO68340JHEKZZ
Aerovox Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AFEO68340JHEKZZ
This table gives cross-reference parts and alternative options found for AFEO68340JHEKZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFEO68340JHEKZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH134I0683J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AFEO68340JHEKZZ vs SH134I0683J-- |
AREM68340JEIKZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AFEO68340JHEKZZ vs AREM68340JEIKZZ |
AREM68340JEIO | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | AFEO68340JHEKZZ vs AREM68340JEIO |
AREM68340JEIM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | AFEO68340JHEKZZ vs AREM68340JEIM |
663.068-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AFEO68340JHEKZZ vs 663.068-5-400 |
A50683J400B | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AFEO68340JHEKZZ vs A50683J400B |
SG134I0683J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AFEO68340JHEKZZ vs SG134I0683J-- |
X663F.068-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AFEO68340JHEKZZ vs X663F.068-5-400 |
AREM68340KEIM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | AFEO68340JHEKZZ vs AREM68340KEIM |
AREM68340JEIK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount | Aerovox Corporation | AFEO68340JHEKZZ vs AREM68340JEIK |