-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Dual IF Interface for Digital Radio 144-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AFE8221IRFPQ1-ND
|
DigiKey | IC DUAL IF ANLG DGTL 144-HTQFP Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8150 In Stock |
|
$60.4200 | Buy Now |
DISTI #
296-24146-ND
|
DigiKey | IC DUAL IF ANLG DGTL 144-HTQFP Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.4282 | Buy Now |
DISTI #
595-AFE8221IRFPQ1
|
Mouser Electronics | RF Front End Dual IF Analog Front End for Dig Radio RoHS: Compliant | 0 |
|
$62.1900 / $63.2300 | Order Now |
|
Rochester Electronics | AFE8221-Q1 Automotive Catalog Dual IF Interface for Digital Radio RoHS: Compliant Status: Active Min Qty: 1 | 420 |
|
$49.3900 / $58.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFE8221IRFPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE8221IRFPQ1
Texas Instruments
Automotive Catalog Dual IF Interface for Digital Radio 144-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |