Part Details for AFE7903IALK by Texas Instruments
Overview of AFE7903IALK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFE7903IALK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AFE7903IALK-ND
|
DigiKey | TWO-TRANSMIT, TWO-RECEIVE, 5-MHZ Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$635.8150 / $655.5300 | Buy Now |
DISTI #
595-AFE7903IALK
|
Mouser Electronics | RF Transceiver 2-transmit, 2-receive RF-sampling transceiver, 5-MHz to 7.4-GHz, max 400-MHz IBW 400-FCBGA -40 to 85 RoHS: Not Compliant | 0 |
|
$610.0100 | Order Now |
|
Ameya Holding Limited | 1233 |
|
RFQ |
Part Details for AFE7903IALK
AFE7903IALK CAD Models
AFE7903IALK Part Data Attributes:
|
AFE7903IALK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE7903IALK
Texas Instruments
2-transmit, 2-receive RF-sampling transceiver, 5-MHz to 7.4-GHz, max 400-MHz IBW 400-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-400 | |
Reach Compliance Code | not_compliant | |
Additional Feature | ALSO VNOM IS 1.2V & 1.8V; RF Frequency Max is 7400 MHz; RF Frequency Min is 5 MHz | |
Data Rate | 29500000 Mbps | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 0.925 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |