Part Details for AFE7901IALK by Texas Instruments
Overview of AFE7901IALK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFE7901IALK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AFE7901IALK-ND
|
DigiKey | IC Min Qty: 90 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,048.7500 | Buy Now |
DISTI #
595-AFE7901IALK
|
Mouser Electronics | RF Transceiver 4-transmit, 4-receive RF-sampling transceiver, 5-MHz to 7.4-GHz, max 400-MHz IBW 400-FCBGA -40 to 85 RoHS: Not Compliant | 0 |
|
$1,048.7500 | Order Now |
|
Ameya Holding Limited | 1870 |
|
RFQ |
Part Details for AFE7901IALK
AFE7901IALK CAD Models
AFE7901IALK Part Data Attributes:
|
AFE7901IALK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE7901IALK
Texas Instruments
4-transmit, 4-receive RF-sampling transceiver, 5-MHz to 7.4-GHz, max 400-MHz IBW 400-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Data Rate | 29500000 Mbps | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 0.925 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |