Datasheets
AFE1115E/1K by:

Digital SLIC, 1-Func, PDSO56, PLASTIC, SSOP-56

Part Details for AFE1115E/1K by Burr-Brown Corp

Overview of AFE1115E/1K by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AFE1115E/1K

AFE1115E/1K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFE1115E/1K Part Data Attributes

AFE1115E/1K Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
AFE1115E/1K Burr-Brown Corp Digital SLIC, 1-Func, PDSO56, PLASTIC, SSOP-56
Part Life Cycle Code Obsolete
Ihs Manufacturer BURR-BROWN CORP
Package Description PLASTIC, SSOP-56
Reach Compliance Code unknown
JESD-30 Code R-PDSO-G56
Length 18.415 mm
Number of Functions 1
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type DIGITAL SLIC
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFE1115E/1K by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFE1115E/1K by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of AFE1115E/1K would you like to use for your alert(s)?
  • Please alert me when AFE1115E/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFE1115E/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFE1115E/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFE1115E/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFE1115E/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFE1115E/1K by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: