AFDI00131210R60M01
Description: General Purpose Inductor, 0.6uH, 20%, 1 Element, RADIAL LEADED

Overview of AFDI00131210R60M01 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Aerospace and Defense Transportation and Logistics Automotive Robotics and Drones

CAD Models for AFDI00131210R60M01 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFDI00131210R60M01 by Chilisin Electronics Corp

AFDI00131210R60M01
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.001 Ω
Inductance-Nom (L)
0.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.5 mm
Lead Length
3.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-50 °C
Package Height
10 mm
Package Length
13 mm
Package Style
Radial
Package Width
12 mm
Packing Method
Bulk
Rated Current-Max
35 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. AFDI00131210R60M01
    Chilisin Electronics Corp
    General Purpose Inductor, 0.6uH, 20%, 1 Element, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFDI00131210R60M01 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFDI00131210R60M01 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of AFDI00131210R60M01 would you like to use for your alert(s)?
  • Please alert me when AFDI00131210R60M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFDI00131210R60M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFDI00131210R60M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFDI00131210R60M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFDI00131210R60M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFDI00131210R60M01 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: