AFC5-05D12-F
Artesyn Embedded Technologies
Description: DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid

Overview of AFC5-05D12-F by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AFC5-05D12-F by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFC5-05D12-F by Artesyn Embedded Technologies

AFC5-05D12-F
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPUTER PRODUCTS POWER CONVERSION
Package Description
DIP-5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
65%
Input Voltage-Max
5.25 V
Input Voltage-Min
4.65 V
Input Voltage-Nom
5 V
JESD-30 Code
R-MDIP-P5
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
IN-LINE
Protections
CURRENT; INPUT OVER VOLTAGE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. AFC5-05D12-F
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
    VS

Alternate Parts for AFC5-05D12-F

This table gives cross-reference parts and alternative options found for AFC5-05D12-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC5-05D12-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFC5-05D12 DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid Artesyn Embedded Technologies AFC5-05D12-F vs AFC5-05D12
Part Number Description Manufacturer Compare
AFC5-05D12F 2-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE Artesyn Embedded Technologies AFC5-05D12-F vs AFC5-05D12F
AFC5-05D15-F DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid Artesyn Embedded Technologies AFC5-05D12-F vs AFC5-05D15-F

Related Parts for AFC5-05D12-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFC5-05D12-F by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFC5-05D12-F by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AFC5-05D12-F would you like to use for your alert(s)?
  • Please alert me when AFC5-05D12-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFC5-05D12-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFC5-05D12-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFC5-05D12-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFC5-05D12-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFC5-05D12-F by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: