Part Details for AFC-30-P-SG-TV by Central Components Manufacturing
Overview of AFC-30-P-SG-TV by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFC-30-P-SG-TV
AFC-30-P-SG-TV CAD Models
AFC-30-P-SG-TV Part Data Attributes
|
AFC-30-P-SG-TV
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
AFC-30-P-SG-TV
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Pitch | 2.54 mm |