There are no models available for this part yet.
Overview of AFC-100-PC/M95 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AFC-100-PC/M95 by Schaffner
Part Data Attributes for AFC-100-PC/M95 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for AFC-100-PC/M95
This table gives cross-reference parts and alternative options found for AFC-100-PC/M95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC-100-PC/M95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90833-0027 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-100-PC/M95 vs 90833-0027 |
DFS02F4B/AA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | AFC-100-PC/M95 vs DFS02F4B/AA |
AFC-065-PC/5M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-100-PC/M95 vs AFC-065-PC/5M |
AFC-150-PC/3M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-100-PC/M95 vs AFC-150-PC/3M |
AFC-100-PE/4AWG | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-100-PC/M95 vs AFC-100-PE/4AWG |
AFC-150-PC/M70 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-100-PC/M95 vs AFC-150-PC/M70 |
91779-0005 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-100-PC/M95 vs 91779-0005 |
AFC-250-PC/M50 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-100-PC/M95 vs AFC-250-PC/M50 |
UPS-02-01-01-T-RA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AFC-100-PC/M95 vs UPS-02-01-01-T-RA |
90331-1005 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-100-PC/M95 vs 90331-1005 |