Part Details for AFC-065-PE/M50 by Schaffner
Overview of AFC-065-PE/M50 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFC-065-PE/M50
AFC-065-PE/M50 CAD Models
AFC-065-PE/M50 Part Data Attributes
|
AFC-065-PE/M50
Schaffner
Buy Now
Datasheet
|
Compare Parts:
AFC-065-PE/M50
Schaffner
Rectangular Power Connector, 2 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AFC-065-PE/M50
This table gives cross-reference parts and alternative options found for AFC-065-PE/M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC-065-PE/M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43255-0008 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Molex | AFC-065-PE/M50 vs 43255-0008 |
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | AFC-065-PE/M50 vs 009090025111851 |
AFC-250-PC/4AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | AFC-065-PE/M50 vs AFC-250-PC/4AWG |
3615-302 | Rectangular Power Connector, 2 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | AFC-065-PE/M50 vs 3615-302 |
AFC250-PC/M70 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Schaffner | AFC-065-PE/M50 vs AFC250-PC/M70 |
90833-0059 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-065-PE/M50 vs 90833-0059 |
91779-0004 | Rectangular Power Connector, 2 Contact(s), Female | Molex | AFC-065-PE/M50 vs 91779-0004 |
SP4S48F0B9A1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | Amphenol Positronic | AFC-065-PE/M50 vs SP4S48F0B9A1 |
AFC250-PE/030 | Rectangular Power Connector, 2 Contact(s), Female, ROHS COMPLIANT | Schaffner | AFC-065-PE/M50 vs AFC250-PE/030 |
AFC-250-PE/4AWG | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | AFC-065-PE/M50 vs AFC-250-PE/4AWG |