Part Details for AFBR-POC406L by Broadcom Limited
Overview of AFBR-POC406L by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-POC406L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6792
|
Newark | Optical Power Converter, St, 800-850Nm, Connector Type:St Fibre Optic, Fibre Type:Multimode, Output Voltage:6V, Optical Wavelength:800Nm To 850Nm, Output Power Max:720Mw, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Broadcom AFBR-POC406L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$561.8000 | Buy Now |
DISTI #
516-3892-ND
|
DigiKey | PWR CONVERT OPTICAL 5V ST CONN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$559.9200 | Buy Now |
DISTI #
AFBR-POC406L
|
Avnet Americas | ST Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC406L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$422.3835 / $449.8110 | Buy Now |
DISTI #
630-AFBR-POC406L
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PC , 5-5,5V, ST con. RoHS: Compliant | 0 |
|
$540.1900 | Order Now |
DISTI #
AFBR-POC406L
|
EBV Elektronik | ST Port Optical Power Converter 808nm 2-Pin (Alt: AFBR-POC406L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-POC406L
AFBR-POC406L CAD Models
AFBR-POC406L Part Data Attributes
|
AFBR-POC406L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-POC406L
Broadcom Limited
Fiber Optic Device, ST Connector, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Power Output-Nom | 895 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |