Part Details for AFBR-77D1SZ by Foxconn
Overview of AFBR-77D1SZ by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-77D1SZ
AFBR-77D1SZ CAD Models
AFBR-77D1SZ Part Data Attributes
|
AFBR-77D1SZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-77D1SZ
Foxconn
Fiber Optic Emitter, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Foxconn | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Surface Mount | YES |