Part Details for AFBR-742BEHZ by Broadcom Limited
Overview of AFBR-742BEHZ by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-742BEHZ
AFBR-742BEHZ CAD Models
AFBR-742BEHZ Part Data Attributes
|
AFBR-742BEHZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-742BEHZ
Broadcom Limited
Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Additional Feature | 10 X 10 ARRYA | |
Built-in Feature | AMPLIFIER | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 12 dB | |
Sensitivity | -11.8 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for AFBR-742BEHZ
This table gives cross-reference parts and alternative options found for AFBR-742BEHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-742BEHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-742BZ | FIBER OPTIC RECEIVER, 830-860nm, 2500Mbps, BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | AFBR-742BEHZ vs AFBR-742BZ |
AFBR-742BEHZ | FIBER OPTIC RECEIVER, 830-860nm, 2500Mbps, BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | AFBR-742BEHZ vs AFBR-742BEHZ |