-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, SIP-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-5803ATZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5803ATZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | |
Body Breadth | 25.4 mm | |
Body Height | 10.38 mm | |
Body Length or Diameter | 39.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.039 mW | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for AFBR-5803ATZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5803ATZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5103ATZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5803ATZ vs AFBR-5103ATZ |
AFBR-5803ATZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5803ATZ vs AFBR-5803ATZ |
AFBR-5803ATZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5803ATZ vs AFBR-5803ATZ |
AFBR-5103TZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, SIP, ST CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5803ATZ vs AFBR-5103TZ |
AFBR-5803TZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5803ATZ vs AFBR-5803TZ |
AFBR-5803TZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5803ATZ vs AFBR-5803TZ |