Part Details for AFBR-2541CZ by Broadcom Limited
Overview of AFBR-2541CZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-2541CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4463
|
Newark | Detector Module, 500M, 650Nm Rohs Compliant: Yes |Broadcom AFBR-2541CZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4500 / $21.4100 | Buy Now |
DISTI #
516-3609-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2200 / $21.0000 | Buy Now |
DISTI #
AFBR-2541CZ
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: AFBR-2541CZ) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$10.4176 / $12.2560 | Buy Now |
DISTI #
630-AFBR2541CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TILTED 30 deg 5MBAUD Rx 3.3V + 5V RoHS: Compliant | 0 |
|
$13.3000 / $20.9900 | Order Now |
DISTI #
AFBR-2541CZ
|
EBV Elektronik | RX Optical Fiber 5MBd 6-Pin (Alt: AFBR-2541CZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers TILTED 30 deg 5MBAUD Rx 3.3V + 5V | 0 |
|
$107.4000 | Buy Now |
Part Details for AFBR-2541CZ
AFBR-2541CZ CAD Models
AFBR-2541CZ Part Data Attributes
|
AFBR-2541CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2541CZ
Broadcom Limited
Receiver, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | |
Built-in Feature | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-2541CZ
This table gives cross-reference parts and alternative options found for AFBR-2541CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-2541CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-2531CZ | Receiver, Through Hole Mount, | Broadcom Limited | AFBR-2541CZ vs AFBR-2531CZ |