Part Details for AFBR-2529Z by Broadcom Limited
Overview of AFBR-2529Z by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-2529Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3708
|
Newark | Detector Module, 50M, 650Nm, Horizontal, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:50M, Product Range:Afbr Series Rohs Compliant: Yes |Broadcom AFBR-2529Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$14.4100 / $22.7900 | Buy Now |
DISTI #
516-2923-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
758 In Stock |
|
$13.6750 / $22.0500 | Buy Now |
DISTI #
AFBR-2529Z
|
Avnet Americas | Optical Receiver 50MBd Single 50m 650nm 6-Pin - Rail/Tube (Alt: AFBR-2529Z) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$10.7993 / $11.5005 | Buy Now |
DISTI #
630-AFBR-2529Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V RoHS: Compliant | 2341 |
|
$13.8000 / $21.9100 | Buy Now |
|
Quest Components | RECEIVER, THROUGH HOLE MOUNT | 4 |
|
$19.0740 / $21.4583 | Buy Now |
|
CHIPMALL.COM LIMITED | Fiber Optic Receiver Plugin Fiber Optical Transceivers ROHS | 326 |
|
$10.0887 / $12.8651 | Buy Now |
DISTI #
AFBR-2529Z
|
EBV Elektronik | Optical Receiver 50MBd Single 50m 650nm 6-Pin (Alt: AFBR-2529Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 212200 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V | 50 |
|
$109.2800 | Buy Now |
|
Win Source Electronics | DC, 50 Megabaud Versatile Link Fiber Optic Transmitter and Receiver for 1 mm POF | 14158 |
|
$10.5510 / $15.8260 | Buy Now |
Part Details for AFBR-2529Z
AFBR-2529Z CAD Models
AFBR-2529Z Part Data Attributes
|
AFBR-2529Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2529Z
Broadcom Limited
Receiver, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ITSS ALSO OPERATES IN 4.75 TO 5.25 V SUPPLY VOLTAGE | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 658 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |