Part Details for AFBR-1541CZ by Broadcom Limited
Overview of AFBR-1541CZ by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AFBR-1541CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8137
|
Newark | Fibre Optic Transmitter, 5Mbaud, 500M, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:500M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:3V, Signal Rate Max:5Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom AFBR-1541CZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.0400 / $18.6800 | Buy Now |
DISTI #
516-4027-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6175 / $17.7800 | Buy Now |
DISTI #
AFBR-1541CZ
|
Avnet Americas | TIL. 5MBAUD TX ROHS +95C - Bulk (Alt: AFBR-1541CZ) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8736 / $11.6160 | Buy Now |
DISTI #
630-AFBR-1541CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver RoHS: Compliant | 452 |
|
$10.6100 / $17.9600 | Buy Now |
DISTI #
AFBR-1541CZ
|
EBV Elektronik | TIL. 5MBAUD TX ROHS +95C (Alt: AFBR-1541CZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
Part Details for AFBR-1541CZ
AFBR-1541CZ CAD Models
AFBR-1541CZ Part Data Attributes
|
AFBR-1541CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1541CZ
Broadcom Limited
Transmitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.251 mW | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | ANALOG |