Part Details for AFBR-1531CZ by Broadcom Limited
Overview of AFBR-1531CZ by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-1531CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8136
|
Newark | Emitter Module, 650Nm, 500M, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:500M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:3V, Signal Rate Max:5Mbaud, Fibre Optic Connector Type:Vlink Rohs Compliant: Yes |Broadcom AFBR-1531CZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$13.0000 / $20.1000 | Buy Now |
DISTI #
516-4026-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
502 In Stock |
|
$10.3112 / $17.5300 | Buy Now |
DISTI #
AFBR-1531CZ
|
Avnet Americas | VER. 5MBAUD TX ROHS +95C - Bulk (Alt: AFBR-1531CZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5880 / $11.2800 | Buy Now |
DISTI #
630-AFBR-1531CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver RoHS: Compliant | 1186 |
|
$10.5600 / $17.5300 | Buy Now |
DISTI #
AFBR-1531CZ
|
EBV Elektronik | VER. 5MBAUD TX ROHS +95C (Alt: AFBR-1531CZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 600 |
|
Buy Now |
Part Details for AFBR-1531CZ
AFBR-1531CZ CAD Models
AFBR-1531CZ Part Data Attributes
|
AFBR-1531CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1531CZ
Broadcom Limited
Transmitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.251 mW | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | ANALOG |