-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2778
|
Newark | Fiber Optic Transmitter, 10Mbaud, 500M, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:500M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:3V, Signal Rate Max:10Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom AFBR-1528CZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$11.1600 / $17.7600 | Buy Now |
DISTI #
516-3585-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2272 In Stock |
|
$9.3865 / $17.0800 | Buy Now |
DISTI #
AFBR-1528CZ
|
Avnet Americas | Optical Transmitter 10Mbps Single 500m 650nm 6-Pin - Bulk (Alt: AFBR-1528CZ) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4728 / $9.9680 | Buy Now |
DISTI #
630-AFBR-1528CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Analog Transmitter RoHS: Compliant | 1739 |
|
$9.9300 / $17.0800 | Buy Now |
AFBR-1528CZ
|
Ameya Holding Limited | Min Qty: 1 | 552 |
|
$18.0830 / $18.8944 | |
DISTI #
AFBR-1528CZ
|
EBV Elektronik | Optical Transmitter 10Mbps Single 500m 650nm 6-Pin (Alt: AFBR-1528CZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$14.8700 / $16.0700 | Buy Now |
|
Perfect Parts Corporation | 459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-1528CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1528CZ
Broadcom Limited
Transmitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8/6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT HAS A DATA RATE OF 10 MBD | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.063 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | ANALOG |