Part Details for AFB1248SHE-CF00 by Delta Electronics Inc
Overview of AFB1248SHE-CF00 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1248SHE-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB1248SHE-CF00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 48VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 26 |
|
$22.2400 / $35.4200 | Buy Now |
|
Neutron USA | DC Fan 120x120x38mm 48VDC 0.31A 14.9W, 190.5CFM, 55.5dB-A, BB, Tach, 3wire | 0 |
|
$69.9900 | Buy Now |
Part Details for AFB1248SHE-CF00
AFB1248SHE-CF00 CAD Models
AFB1248SHE-CF00 Part Data Attributes:
|
AFB1248SHE-CF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1248SHE-CF00
Delta Electronics Inc
48V DC FAN 120X120X38 MM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 190.481 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 59.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.635 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 19.2 W | |
Rated Voltage | 48 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |
Alternate Parts for AFB1248SHE-CF00
This table gives cross-reference parts and alternative options found for AFB1248SHE-CF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFB1248SHE-CF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFB1248SHE-C | Fan/Blower, | Delta Electronics Inc | AFB1248SHE-CF00 vs AFB1248SHE-C |