Part Details for AFB1248ME by Delta Electronics Inc
Overview of AFB1248ME by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1248ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB1248ME
|
Mouser Electronics | DC Fans DC Axial Fan, 120x38mm, 48VDC RoHS: Compliant | 0 |
|
$15.6900 / $21.7700 | Order Now |
Part Details for AFB1248ME
AFB1248ME CAD Models
AFB1248ME Part Data Attributes
|
AFB1248ME
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1248ME
Delta Electronics Inc
DC Fan, Axial Construction, 48V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 95 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 38 dB | |
Pressure | 6 mmH2O | |
Rated Voltage | 48 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 120 mm |