Part Details for AFB1212SHE-R00 by Delta Electronics Inc
Overview of AFB1212SHE-R00 by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1212SHE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1550-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
18 In Stock |
|
$13.9609 / $23.9200 | Buy Now |
DISTI #
108-AFB1212SHE-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 18 |
|
$14.8400 / $24.0200 | Buy Now |
DISTI #
75113705
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB1212SHE-R00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$13.3800 | Buy Now |
DISTI #
83144058
|
Verical | DC Fan Axial Ball Bearing 12V 4V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm Min Qty: 3 Package Multiple: 1 Date Code: 2221 | Americas - 85 |
|
$20.4620 / $32.3180 | Buy Now |
|
Quest Components | DC FAN, AXIAL CONSTRUCTION, 12V | 38 |
|
$12.9090 / $19.8600 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 12V DC 12.6W, 151.9CFM 53dB, Locked Rotor Sensor | 0 |
|
$91.9700 | Buy Now |
Part Details for AFB1212SHE-R00
AFB1212SHE-R00 CAD Models
AFB1212SHE-R00 Part Data Attributes
|
AFB1212SHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212SHE-R00
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 151.85 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 53 dB | |
Pressure | 14.5 mmH2O | |
Rated Voltage | 12 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 120 mm |