Part Details for AFB0712VHE by Delta Electronics Inc
Overview of AFB0712VHE by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for AFB0712VHE
AFB0712VHE CAD Models
AFB0712VHE Part Data Attributes
|
AFB0712VHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0712VHE
Delta Electronics Inc
FAN AXIAL 69.5X38.0MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: CE | |
Airflow | 62.25 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 1.496 mm | |
Length | 2.736 mm | |
Life Expectancy | 70000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 22.09 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 8.4 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 133 g | |
Width | 2.736 mm |