Part Details for AFB0624SH by Delta Electronics Inc
Overview of AFB0624SH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0624SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$18.9630 / $20.3175 | Buy Now |
Part Details for AFB0624SH
AFB0624SH CAD Models
AFB0624SH Part Data Attributes
|
AFB0624SH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0624SH
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 34.15 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 44.5 dB | |
Pressure | 10.73 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 4.08 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |