Part Details for AFB0612H-EP by Delta Electronics Inc
Overview of AFB0612H-EP by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for AFB0612H-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1739-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$17.5625 / $25.3100 | Buy Now |
DISTI #
108-AFB0612H-EP
|
Mouser Electronics | DC Fans Fan, 60x25mm, 12VDC, 22.63CFM, 1.68W, 34dBA, Ball, Leads, IP56/GR-487 Salt Fog RoHS: Compliant | 70 |
|
$17.5600 / $30.3800 | Buy Now |
DISTI #
75114462
|
RS | Axial Square-60mm L x 60mm H x 25.4mm W 12VDC 2 Leads IP56 | Delta Electronics AFB0612H-EP RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$18.2500 | Buy Now |
|
Neutron USA | DC Fans 60x60x25mm 12V DC 1.68W, 22.6CFM 34dB, 2 wire, GR-487, IP56 - Dust Protect, Water Resist | 50 |
|
$111.4200 | Buy Now |
Part Details for AFB0612H-EP
AFB0612H-EP CAD Models
AFB0612H-EP Part Data Attributes
|
AFB0612H-EP
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0612H-EP
Delta Electronics Inc
FAN AXIAL 60X25.4MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 22.63 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.35 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 4250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |