Part Details for AFB0512HHB-F00 by Delta Electronics Inc
Overview of AFB0512HHB-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for AFB0512HHB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1280-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2983 In Stock |
|
$6.0030 / $9.2500 | Buy Now |
DISTI #
108-AFB0512HHB-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 50x15mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 252 |
|
$7.6100 / $9.2900 | Buy Now |
DISTI #
75113962
|
RS | Axial Square-50mm L x 50mm H x15mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics AFB0512HHB-F00 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Future Electronics | AFB Series 50x50x15mm Ball Bearing 12VDC 16.2 CFM DC Fan RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Bulk | 0Bulk |
|
$8.4400 | Buy Now |
DISTI #
67583139
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 1639 |
|
$7.9059 / $8.8118 | Buy Now |
|
Neutron USA | DC Fan 50x50x15mm 12V 0.13A 1.56W, 16.24CFM 6400 RPM 36dBA BB, w/ Speed Sensor (Tach), 3 Wire Leads, Plastic Frame/Blade | 50 |
|
$75.0400 | Buy Now |
Part Details for AFB0512HHB-F00
AFB0512HHB-F00 CAD Models
AFB0512HHB-F00 Part Data Attributes
|
AFB0512HHB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0512HHB-F00
Delta Electronics Inc
DC Fan, Axial Construction, 0.13A, 12V, 1.56W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 16.24 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 15 mm |