Part Details for AFB04512MA by Delta Electronics Inc
Overview of AFB04512MA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB04512MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1021-ND
|
DigiKey | FAN AXIAL 45X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
142 In Stock |
|
$7.9872 / $11.9100 | Buy Now |
DISTI #
65011069
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB 45 X 45 X 10mm RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 498 |
|
$8.6710 / $13.5850 | Buy Now |
|
Neutron USA | DC Fans 45x45x10mm 12V DC 1.32W, 9.9CFM 30dB, 2 wire | 50 |
|
$58.4600 | Buy Now |
Part Details for AFB04512MA
AFB04512MA CAD Models
AFB04512MA Part Data Attributes
|
AFB04512MA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB04512MA
Delta Electronics Inc
FAN DC AXIAL 12V 45X10 5000RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 9.85 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 45 mm | |
Length | 45 mm | |
Noise | 30 dB | |
Pressure | 3.22 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 15.5 g | |
Width | 10 mm |