Part Details for AFB02512HA-C by Delta Electronics Inc
Overview of AFB02512HA-C by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AFB02512HA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB02512HA-C-ND
|
DigiKey | FAN AXIAL 25X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
716 In Stock |
|
$8.1248 / $9.1600 | Buy Now |
DISTI #
108-AFB02512HA-C
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 25x10mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$8.1200 | Order Now |
DISTI #
75113891
|
RS | Axial Square-25mm L x 25mm H x 10mm W 12VDC 2 Leads | Delta Electronics AFB02512HA-C RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $9.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.4500 | Buy Now |
Part Details for AFB02512HA-C
AFB02512HA-C CAD Models
AFB02512HA-C Part Data Attributes
|
AFB02512HA-C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB02512HA-C
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 1.84 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 30000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.48 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 10000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |