Part Details for AF9004-24-43 by Cobham Semiconductor Solutions
Overview of AF9004-24-43 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AF9004-24-43
AF9004-24-43 CAD Models
AF9004-24-43 Part Data Attributes
|
AF9004-24-43
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
AF9004-24-43
Cobham Semiconductor Solutions
Variable Attenuator, 0MHz Min, 18000MHz Max, 1.5dB Insertion Loss-Max
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 24 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.75 |