Part Details for AF50CA3-75.000MHZ-L by ILSI America LLC
Overview of AF50CA3-75.000MHZ-L by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF50CA3-75.000MHZ-L
AF50CA3-75.000MHZ-L CAD Models
AF50CA3-75.000MHZ-L Part Data Attributes
|
AF50CA3-75.000MHZ-L
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
AF50CA3-75.000MHZ-L
ILSI America LLC
Parallel - 3Rd Overtone Quartz Crystal, 75MHz Nom, HC-49/U, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | HC-49/U, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 40 Ω | |
Surface Mount | NO |