Part Details for AF4953PSL by Integrated Circuit Technology Corp
Overview of AF4953PSL by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF4953PSL
AF4953PSL CAD Models
AF4953PSL Part Data Attributes
|
AF4953PSL
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AF4953PSL
Integrated Circuit Technology Corp
Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AF4953PSL
This table gives cross-reference parts and alternative options found for AF4953PSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF4953PSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8J2FRATB | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.056ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | AF4953PSL vs SP8J2FRATB |
FDS4953S62Z | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | AF4953PSL vs FDS4953S62Z |
AP4953GM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | AF4953PSL vs AP4953GM-HF |
PJL9801_R2_00001 | Power Field-Effect Transistor, 5A I(D), 30V, 0.054ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | PanJit Semiconductor | AF4953PSL vs PJL9801_R2_00001 |
SSG4801-C | Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, SOP-8 | Secos Corporation | AF4953PSL vs SSG4801-C |
FDS4953L86Z | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | AF4953PSL vs FDS4953L86Z |