Part Details for AF2A by Surge Components Inc
Overview of AF2A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AF2A
AF2A CAD Models
AF2A Part Data Attributes
|
AF2A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AF2A
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for AF2A
This table gives cross-reference parts and alternative options found for AF2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA110 | Rectifier Diode, | Galaxy Microelectronics | AF2A vs MURA110 |
VS-1ENH01HM3/84A | Rectifier Diode, | Vishay Intertechnologies | AF2A vs VS-1ENH01HM3/84A |
F2A | Rectifier Diode, | Surge Components Inc | AF2A vs F2A |
SK1B-S | Rectifier Diode, | Surge Components Inc | AF2A vs SK1B-S |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | AF2A vs S1B |
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | AF2A vs RB168MM100TFTR |
GN1B | Rectifier Diode, | Surge Components Inc | AF2A vs GN1B |
DSS110U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | AF2A vs DSS110U |
AGS1B | Rectifier Diode, | Surge Components Inc | AF2A vs AGS1B |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | AF2A vs SS1FH10HM3/H |