Part Details for AF2512JK-071M3L by YAGEO Corporation
Overview of AF2512JK-071M3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512JK-071M3L
AF2512JK-071M3L CAD Models
AF2512JK-071M3L Part Data Attributes
|
AF2512JK-071M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512JK-071M3L
YAGEO Corporation
Fixed Resistor, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512JK-071M3L
This table gives cross-reference parts and alternative options found for AF2512JK-071M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512JK-071M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432J135AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AF2512JK-071M3L vs RCS6432J135AS |
RCM6432J135AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AF2512JK-071M3L vs RCM6432J135AS |
RMEF2512JT1M30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AF2512JK-071M3L vs RMEF2512JT1M30 |
RCM6432J135CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AF2512JK-071M3L vs RCM6432J135CS |
NQ121WJ0135T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2512JK-071M3L vs NQ121WJ0135T4E |
CQ121WJ0135T4E | Fixed Resistor, 1W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512JK-071M3L vs CQ121WJ0135T4E |
BCTS002512-1304JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AF2512JK-071M3L vs BCTS002512-1304JTE |
232276260135 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2512JK-071M3L vs 232276260135 |
CRGCQ2512J1M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | AF2512JK-071M3L vs CRGCQ2512J1M3 |
9C25121W1304JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | AF2512JK-071M3L vs 9C25121W1304JKPF5 |