Part Details for AF2512FK-0782KL by YAGEO Corporation
Overview of AF2512FK-0782KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-0782KL
AF2512FK-0782KL CAD Models
AF2512FK-0782KL Part Data Attributes
|
AF2512FK-0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-0782KL
YAGEO Corporation
Fixed Resistor, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-0782KL
This table gives cross-reference parts and alternative options found for AF2512FK-0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE8202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-0782KL vs RK73H3ATTE8202F |
232276368203 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2512FK-0782KL vs 232276368203 |
25121WF8202T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-0782KL vs 25121WF8202T4E |
CRG2512F82K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 82000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AF2512FK-0782KL vs CRG2512F82K |
RMCF2512FT82K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AF2512FK-0782KL vs RMCF2512FT82K0 |
RC12K823FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512FK-0782KL vs RC12K823FTG |
RC12K823FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AF2512FK-0782KL vs RC12K823FCL |
RK73HW3ATTED8202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-0782KL vs RK73HW3ATTED8202F |
RMCS182K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | AF2512FK-0782KL vs RMCS182K01%R |
RK73HW3ARTTED8202F | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-0782KL vs RK73HW3ARTTED8202F |