Part Details for AF2512FK-074R3L by YAGEO Corporation
Overview of AF2512FK-074R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-074R3L
AF2512FK-074R3L CAD Models
AF2512FK-074R3L Part Data Attributes
|
AF2512FK-074R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-074R3L
YAGEO Corporation
Fixed Resistor, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-074R3L
This table gives cross-reference parts and alternative options found for AF2512FK-074R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-074R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73HW3ATTEB4R30F |
RK73H3ALTEB4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73H3ALTEB4R30F |
BCTS002512-4R30FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AF2512FK-074R3L vs BCTS002512-4R30FTE |
RK73H3ATTEB4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73H3ATTEB4R30F |
RK73HW3ATBK4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73HW3ATBK4R30F |
RK73HW3ALTED4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73HW3ALTED4R30F |
9C25121W4R30FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AF2512FK-074R3L vs 9C25121W4R30FLPF5 |
RMGW63-4R3FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | AF2512FK-074R3L vs RMGW63-4R3FB |
CR2512-F/-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | AF2512FK-074R3L vs CR2512-F/-4R30ELF |
RK73HW3ATTED4R30F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-074R3L vs RK73HW3ATTED4R30F |