Part Details for AF2512FK-074M7L by YAGEO Corporation
Overview of AF2512FK-074M7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-074M7L
AF2512FK-074M7L CAD Models
AF2512FK-074M7L Part Data Attributes
|
AF2512FK-074M7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-074M7L
YAGEO Corporation
Fixed Resistor, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-074M7L
This table gives cross-reference parts and alternative options found for AF2512FK-074M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-074M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512FK-074M7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512FK-074M7L vs AC2512FK-074M7L |
CRG2512F4M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | AF2512FK-074M7L vs CRG2512F4M7 |
25121WF4704T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-074M7L vs 25121WF4704T4E |
RC2512FK-074M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2512FK-074M7L vs RC2512FK-074M7 |
CR014704F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512FK-074M7L vs CR014704F |
RC2512FK-074M7L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512FK-074M7L vs RC2512FK-074M7L |
RMCF2512FT4M70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AF2512FK-074M7L vs RMCF2512FT4M70 |
9C25121W4704FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | AF2512FK-074M7L vs 9C25121W4704FKPF5 |