Part Details for AF2512FK-0733KL by YAGEO Corporation
Overview of AF2512FK-0733KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2512FK-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2512FK-0733KL-ND
|
DigiKey | RES 33K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0959 | Buy Now |
DISTI #
AF2512FK-0733KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2512 33kOhm 1% Emboss T/R - Tape and Reel (Alt: AF2512FK-0733KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
603-AF2512FK-0733KL
|
Mouser Electronics | Thick Film Resistors - SMD 33kOhms 1W 2512 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0443 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 33K Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1290 / $0.1484 | RFQ |
Part Details for AF2512FK-0733KL
AF2512FK-0733KL CAD Models
AF2512FK-0733KL Part Data Attributes
|
AF2512FK-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-0733KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-0733KL
This table gives cross-reference parts and alternative options found for AF2512FK-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ1TNF3302U | Panasonic Electronic Components | $0.3312 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs ERJ1TNF3302U |
RK73H3ALTEB3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | AF2512FK-0733KL vs RK73H3ALTEB3302F |
RK73HW3ALTEB3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | AF2512FK-0733KL vs RK73HW3ALTEB3302F |
RMCF2512FT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs RMCF2512FT33K0 |
CR63TR333F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | AF2512FK-0733KL vs CR63TR333F |
RK73HW3ATBK3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs RK73HW3ATBK3302F |
RK73HW3ALTED3302F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs RK73HW3ALTED3302F |
RMC1K333FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs RMC1K333FTE |
NRC100F3302TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | AF2512FK-0733KL vs NRC100F3302TRF |
25121WF3302T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | AF2512FK-0733KL vs 25121WF3302T4E |