Part Details for AF2512FK-07215KL by YAGEO Corporation
Overview of AF2512FK-07215KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-07215KL
AF2512FK-07215KL CAD Models
AF2512FK-07215KL Part Data Attributes
|
AF2512FK-07215KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-07215KL
YAGEO Corporation
Fixed Resistor, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-07215KL
This table gives cross-reference parts and alternative options found for AF2512FK-07215KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-07215KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1215K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2512FK-07215KL vs RMCS1215K1%R |
25121WF2153T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-07215KL vs 25121WF2153T1 |
25121WF2153TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-07215KL vs 25121WF2153TC |
RCS6432F2153AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AF2512FK-07215KL vs RCS6432F2153AS |
RMC1K2153FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2512FK-07215KL vs RMC1K2153FTE |
25121WF2153C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-07215KL vs 25121WF2153C2E |
FCF25FW2153 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AF2512FK-07215KL vs FCF25FW2153 |
RK73HW3ATTEB2153F | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-07215KL vs RK73HW3ATTEB2153F |
25121WF2153B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-07215KL vs 25121WF2153B3E |
RC12K2153FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512FK-07215KL vs RC12K2153FCG |