AF2512FK-0715R4L
YAGEO Corporation
Description: Fixed Resistor, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of AF2512FK-0715R4L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF2512FK-0715R4L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF2512FK-0715R4L by YAGEO Corporation

AF2512FK-0715R4L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AF2512FK-0715R4L
    YAGEO Corporation
    Fixed Resistor, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AF2512FK-0715R4L

This table gives cross-reference parts and alternative options found for AF2512FK-0715R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0715R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ARTTEB15R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AF2512FK-0715R4L vs RK73HW3ARTTEB15R4F
NRCS100F15R4TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp AF2512FK-0715R4L vs NRCS100F15R4TRF
RC12K15R4FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd AF2512FK-0715R4L vs RC12K15R4FCG
RCM6432F15R4AS Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics AF2512FK-0715R4L vs RCM6432F15R4AS
RMC-2415R4FB Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd AF2512FK-0715R4L vs RMC-2415R4FB
RK73H3ALTED15R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc AF2512FK-0715R4L vs RK73H3ALTED15R4F
RK73HW3ARTTED15R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc AF2512FK-0715R4L vs RK73HW3ARTTED15R4F
FCF25FY-15R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd AF2512FK-0715R4L vs FCF25FY-15R4
TSR1GF15R4V Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group AF2512FK-0715R4L vs TSR1GF15R4V
RCS6432F15R4CS Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics AF2512FK-0715R4L vs RCS6432F15R4CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2512FK-0715R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2512FK-0715R4L by YAGEO Corporation

  • Please alert me when AF2512FK-0715R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF2512FK-0715R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2512FK-0715R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF2512FK-0715R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2512FK-0715R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2512FK-0715R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: