Part Details for AF2512FK-0710K2L by YAGEO Corporation
Overview of AF2512FK-0710K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-0710K2L
AF2512FK-0710K2L CAD Models
AF2512FK-0710K2L Part Data Attributes
|
AF2512FK-0710K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-0710K2L
YAGEO Corporation
Fixed Resistor, 1W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-0710K2L
This table gives cross-reference parts and alternative options found for AF2512FK-0710K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0710K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2512LF-1022-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AF2512FK-0710K2L vs WCR2512LF-1022-F-E-LT |
RCS6432F1022CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AF2512FK-0710K2L vs RCS6432F1022CS |
TFA2512R1022F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 10200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | AF2512FK-0710K2L vs TFA2512R1022F-T4 |
RC2512FR-0710K2L | Fixed Resistor, | YAGEO Corporation | AF2512FK-0710K2L vs RC2512FR-0710K2L |
RTT251022FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512FK-0710K2L vs RTT251022FE4 |
TSR1GTF1022V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AF2512FK-0710K2L vs TSR1GTF1022V |
FCF25FY-1022 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AF2512FK-0710K2L vs FCF25FY-1022 |
RC2512F1022 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | AF2512FK-0710K2L vs RC2512F1022 |
RC2512FK-0710K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2512FK-0710K2L vs RC2512FK-0710K2 |
RMF25FE1022 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AF2512FK-0710K2L vs RMF25FE1022 |