Part Details for AF2512DK-0764R9L by YAGEO Corporation
Overview of AF2512DK-0764R9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512DK-0764R9L
AF2512DK-0764R9L CAD Models
AF2512DK-0764R9L Part Data Attributes
|
AF2512DK-0764R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512DK-0764R9L
YAGEO Corporation
Fixed Resistor, 1W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512DK-0764R9L
This table gives cross-reference parts and alternative options found for AF2512DK-0764R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512DK-0764R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTE64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73H3ATTE64R9D |
RK73HW3ARTTEB64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73HW3ARTTEB64R9D |
RK73H3ALTED64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73H3ALTED64R9D |
RTT2564R9DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512DK-0764R9L vs RTT2564R9DE2 |
CR2512-1W-64R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AF2512DK-0764R9L vs CR2512-1W-64R9DSNT |
AC2512DK-0764R9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512DK-0764R9L vs AC2512DK-0764R9L |
RK73H3ATTED64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73H3ATTED64R9D |
RK73H3ATTEB64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73H3ATTEB64R9D |
RTT2564R9DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512DK-0764R9L vs RTT2564R9DTE |
RK73H3ALBK64R9D | Fixed Resistor, Metal Glaze/thick Film, 1W, 64.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0764R9L vs RK73H3ALBK64R9D |