Part Details for AF2512DK-07510KL by YAGEO Corporation
Overview of AF2512DK-07510KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512DK-07510KL
AF2512DK-07510KL CAD Models
AF2512DK-07510KL Part Data Attributes
|
AF2512DK-07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512DK-07510KL
YAGEO Corporation
Fixed Resistor, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512DK-07510KL
This table gives cross-reference parts and alternative options found for AF2512DK-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512DK-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR015103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512DK-07510KL vs CR015103D |
RK73HW3ATTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73HW3ATTEB5103D |
RK73HW3ATBK5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73HW3ATBK5103D |
RK73HW3ALTED5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73HW3ALTED5103D |
RTT255103DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512DK-07510KL vs RTT255103DE3 |
RC2512DK-07510KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512DK-07510KL vs RC2512DK-07510KL |
RC2512DK-07510KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512DK-07510KL vs RC2512DK-07510KP |
RK73H3ATTED5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73H3ATTED5103D |
RK73HW3ALTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73HW3ALTEB5103D |
RK73H3ALTED5103D | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-07510KL vs RK73H3ALTED5103D |